32AS102-K30S3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: kr.408.38000
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: kr.361.22000
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: kr.497.47000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.401.47000
Datasheet

Parametric Equivalent


L-com
In Stock: 2
Unit Price: kr.354.18000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.333.12000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.544.77000
Datasheet

Parametric Equivalent


L-com
In Stock: 5
Unit Price: kr.558.21000
Datasheet

Parametric Equivalent


Amphenol SV Microwave
In Stock: 0
Unit Price: kr.1,288.45560
Datasheet

Parametric Equivalent


Amphenol SV Microwave
In Stock: 0
Unit Price: kr.2,130.48080
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 1
Unit Price: kr.1,001.41000
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 3
Unit Price: kr.1,240.51000
Datasheet
32AS102-K30S3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

32AS102-K30S3

DigiKey Part Number
32AS102-K30S3-ND
Manufacturer
Manufacturer Product Number
32AS102-K30S3
Description
SMA ATTENUATOR
Customer Reference
Detailed Description
RF Attenuators 30dB 0 Hz ~ 18 GHz 50 Ohms 2W SMA In-Line Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rosenberger
Series
Packaging
Bag
Part Status
Active
Attenuation Value
30dB
Frequency Range
0 Hz ~ 18 GHz
Power (Watts)
2W
Impedance
50 Ohms
Package / Case
SMA In-Line Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.