
17K117-K02L5 | |
|---|---|
DigiKey Part Number | 1868-1066-ND |
Manufacturer | |
Manufacturer Product Number | 17K117-K02L5 |
Description | COAX ADAPT SMP TO SMP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMP Jack, Female Socket To SMP Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Category | Style Straight |
Mfr | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Fastening Type Snap-On, Snap-On |
Part Status Active | Frequency - Max 6 GHz |
Adapter Type Jack to Jack | Center Contact Plating Gold |
Conversion Type Same Series | Body Material Beryllium Copper |
Adapter Series | Body Finish Gold |
Center Gender Female to Female | Center Contact Material Beryllium Copper |
Convert From (Adapter End) SMP Jack, Female Socket | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert To (Adapter End) SMP Jack, Female Socket | Operating Temperature -65°C ~ 155°C |
Impedance 50 Ohms | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.65.68000 | kr.65.68 |
| 10 | kr.55.79800 | kr.557.98 |
| 25 | kr.52.30240 | kr.1,307.56 |
| 50 | kr.49.80580 | kr.2,490.29 |
| 100 | kr.47.42830 | kr.4,742.83 |
| 300 | kr.43.89223 | kr.13,167.67 |
| 500 | kr.42.33966 | kr.21,169.83 |
| 1.000 | kr.40.32126 | kr.40,321.26 |
| Unit Price without VAT: | kr.65.68000 |
|---|---|
| Unit Price with VAT: | kr.82.10000 |



