
11W150-213 | |
|---|---|
DigiKey Part Number | 11W150-213-ND |
Manufacturer | |
Manufacturer Product Number | 11W150-213 |
Description | TOOL CRIMP INSERT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Tool Die Set For |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rosenberger | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Tool Type | Die Set | |
For Use With/Related Products | - | |
Specifications | Hex - 0.289" | |
Compatible Tools | 11W150-000 | |
Cable Group | Belden 9248, 9290 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | kr.1,743.48667 | kr.5,230.46 |
| Unit Price without VAT: | kr.1,743.48667 |
|---|---|
| Unit Price with VAT: | kr.2,179.35834 |

