



119S101-40ML5 | |
---|---|
DigiKey Part Number | 1868-1053-ND |
Manufacturer | |
Manufacturer Product Number | 119S101-40ML5 |
Description | CONN PSMP PLUG STR 50OHM SMD |
Customer Reference | |
Detailed Description | PSMP Connector Plug, Male Pin 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Surface Mount | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 10 GHz | |
Number of Ports | 1 | |
Features | Limited Detent | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Liquid Crystal Polymer (LCP); Polyetheretherketone (PEEK) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 480 V | |
Mating Cycles | 100 | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.41.22000 | kr.41.22 |
10 | kr.35.03400 | kr.350.34 |
25 | kr.32.83720 | kr.820.93 |
50 | kr.31.26920 | kr.1,563.46 |
Unit Price without VAT: | kr.41.22000 |
---|---|
Unit Price with VAT: | kr.51.52500 |