
19S122-40ML5 | |
|---|---|
DigiKey Part Number | 19S122-40ML5-ND |
Manufacturer | |
Manufacturer Product Number | 19S122-40ML5 |
Description | SMP STRAIGHT PLUG PCB |
Manufacturer Standard Lead Time | 56 Weeks |
Customer Reference | |
Detailed Description | SMP Connector Plug, Male Pin 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Surface Mount | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 40 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Body Material | Stainless Steel | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | - | |
Operating Temperature | -65°C ~ 155°C | |
Voltage Rating | 335 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.217.22000 | kr.217.22 |
| 10 | kr.184.61400 | kr.1,846.14 |
| 25 | kr.173.05840 | kr.4,326.46 |
| 50 | kr.164.80260 | kr.8,240.13 |
| 100 | kr.156.94270 | kr.15,694.27 |
| 300 | kr.145.25183 | kr.43,575.55 |
| Unit Price without VAT: | kr.217.22000 |
|---|---|
| Unit Price with VAT: | kr.271.52500 |

