

091624090 | |
---|---|
DigiKey Part Number | 902-1364-ND |
Manufacturer | |
Manufacturer Product Number | 091624090 |
Description | BOX ABS GRAY 9.45"L X 6.3"W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Gray Cover Included 9.449" L x 6.299" W (240.00mm x 160.00mm) X 3.543" (90.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 091624090 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 9.449" L x 6.299" W (240.00mm x 160.00mm) | |
Height | 3.543" (90.00mm) | |
Area (L x W) | 59.5in² (384cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.118" (3.00mm) | |
Features | Watertight | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from DigiKey | |
Weight | 1.4 lbs (635 g) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.327.42000 | kr.327.42 |
5 | kr.279.92400 | kr.1,399.62 |
10 | kr.261.63200 | kr.2,616.32 |
25 | kr.239.27800 | kr.5,981.95 |
50 | kr.232.32000 | kr.11,616.00 |
Unit Price without VAT: | kr.327.42000 |
---|---|
Unit Price with VAT: | kr.409.27500 |