

091224100 | |
|---|---|
DigiKey Part Number | 902-1209-ND |
Manufacturer | |
Manufacturer Product Number | 091224100 |
Description | BOX ABS GRAY 9.45"L X 4.72"W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Gray Cover Included 9.449" L x 4.724" W (240.00mm x 120.00mm) X 3.957" (100.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 091224100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 9.449" L x 4.724" W (240.00mm x 120.00mm) | |
Height | 3.957" (100.50mm) | |
Area (L x W) | 44.6in² (288cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.138" (3.50mm) | |
Features | Watertight | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from DigiKey | |
Weight | 1 lb (453.59 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.300.31000 | kr.300.31 |
| 5 | kr.256.71000 | kr.1,283.55 |
| 10 | kr.239.94000 | kr.2,399.40 |
| 25 | kr.219.43680 | kr.5,485.92 |
| 50 | kr.210.59260 | kr.10,529.63 |
| Unit Price without VAT: | kr.300.31000 |
|---|---|
| Unit Price with VAT: | kr.375.38750 |



