

07504012 | |
|---|---|
DigiKey Part Number | 902-1397-ND |
Manufacturer | |
Manufacturer Product Number | 07504012 |
Description | BOX ALUM BLACK 13.78"L X 9.17"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Black End Panel(s) 13.780" L x 9.173" W (350.00mm x 233.00mm) X 4.764" (121.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 07504012 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 13.780" L x 9.173" W (350.00mm x 233.00mm) | |
Height | 4.764" (121.00mm) | |
Area (L x W) | 126in² (813cm²) | |
Design | End Panel(s) | |
Material | ||
Color | Black | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.905.15000 | kr.905.15 |
| 5 | kr.773.72200 | kr.3,868.61 |
| 10 | kr.727.84000 | kr.7,278.40 |
| Unit Price without VAT: | kr.905.15000 |
|---|---|
| Unit Price with VAT: | kr.1,131.43750 |


