

07502012 | |
|---|---|
DigiKey Part Number | 902-1388-ND |
Manufacturer | |
Manufacturer Product Number | 07502012 |
Description | BOX ALUM BLACK 8.66"L X 4.96"W |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Black End Panel(s) 8.661" L x 4.961" W (220.00mm x 126.00mm) X 1.929" (49.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 07502012 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 8.661" L x 4.961" W (220.00mm x 126.00mm) | |
Height | 1.929" (49.00mm) | |
Area (L x W) | 42.9in² (277cm²) | |
Design | End Panel(s) | |
Material | ||
Color | Black | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.757.57000 | kr.757.57 |
| 5 | kr.647.59200 | kr.3,237.96 |
| 10 | kr.605.28600 | kr.6,052.86 |
| Unit Price without VAT: | kr.757.57000 |
|---|---|
| Unit Price with VAT: | kr.946.96250 |

