



07502010 | |
|---|---|
DigiKey Part Number | 902-1386-ND |
Manufacturer | |
Manufacturer Product Number | 07502010 |
Description | BOX ALUM BLACK 4.96"L X 4.72"W |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Black End Panel(s) 4.961" L x 4.724" W (126.00mm x 120.00mm) X 1.929" (49.00mm) |
Datasheet | Datasheet |
Category | Height 1.929" (49.00mm) |
Mfr | Area (L x W) 23.4in² (151cm²) |
Series | Design End Panel(s) |
Packaging Bulk | Material |
Part Status Active | Color Black |
Container Type Box | Ratings |
Size / Dimension 4.961" L x 4.724" W (126.00mm x 120.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.718.77000 | kr.718.77 |
| Unit Price without VAT: | kr.718.77000 |
|---|---|
| Unit Price with VAT: | kr.898.46250 |

