Box Fiberglass/Polyester Gray Cover Included 10.039" L x 9.843" W (255.00mm x 250.00mm) X 4.764" (121.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Fiberglass/Polyester Gray Cover Included 10.039" L x 9.843" W (255.00mm x 250.00mm) X 4.764" (121.00mm)

022526120

DigiKey Part Number
902-1329-ND
Manufacturer
Manufacturer Product Number
022526120
Description
BOX FIBERGLASS 10.04"L X 9.84"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Fiberglass/Polyester Gray Cover Included 10.039" L x 9.843" W (255.00mm x 250.00mm) X 4.764" (121.00mm)
Datasheet
 Datasheet
EDA/CAD Models
022526120 Models
Product Attributes
Filter Similar Products
Category
Design
Cover Included
Mfr
Material
Series
Color
Gray
Packaging
Bulk
Thickness
0.236" (6.00mm)
Part Status
Active
Features
Watertight
Container Type
Box
Ratings
Size / Dimension
10.039" L x 9.843" W (255.00mm x 250.00mm)
Material Flammability Rating
UL94 V-0
Height
4.764" (121.00mm)
Shipping Info
Shipped from DigiKey
Area (L x W)
98.8in² (637cm²)
Weight
5.8 lbs (2.6 kg)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 182
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.1,497.25000kr.1,497.25
5kr.1,280.71800kr.6,403.59
Manufacturers Standard Package
Unit Price without VAT:kr.1,497.25000
Unit Price with VAT:kr.1,871.56250