



020819060 | |
|---|---|
DigiKey Part Number | 902-1328-ND |
Manufacturer | |
Manufacturer Product Number | 020819060 |
Description | BOX FIBERGLASS 7.48"L X 2.95"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Fiberglass/Polyester Gray Cover Included 7.480" L x 2.953" W (190.00mm x 75.00mm) X 2.224" (56.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 020819060 Models |
Category | Design Cover Included |
Mfr | Material |
Series | Color Gray |
Packaging Bulk | Thickness 0.197" (5.00mm) |
Part Status Active | Features Watertight |
Container Type Box | Ratings |
Size / Dimension 7.480" L x 2.953" W (190.00mm x 75.00mm) | Material Flammability Rating UL94 V-0 |
Height 2.224" (56.50mm) | Shipping Info Shipped from DigiKey |
Area (L x W) 22.1in² (143cm²) | Weight 0.93 lb (421.84 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.436.84000 | kr.436.84 |
| 5 | kr.373.42000 | kr.1,867.10 |
| 10 | kr.349.02500 | kr.3,490.25 |
| 25 | kr.321.06160 | kr.8,026.54 |
| Unit Price without VAT: | kr.436.84000 |
|---|---|
| Unit Price with VAT: | kr.546.05000 |

