Box Metal, Aluminum Gray Cover Included 15.906" L x 12.323" W (404.00mm x 313.00mm) X 5.551" (141.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Metal, Aluminum Gray Cover Included 15.906" L x 12.323" W (404.00mm x 313.00mm) X 5.551" (141.00mm)

013140140

DigiKey Part Number
902-1196-ND
Manufacturer
Manufacturer Product Number
013140140
Description
BOX ALUM GRAY 15.91"L X 12.32"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Metal, Aluminum Gray Cover Included 15.906" L x 12.323" W (404.00mm x 313.00mm) X 5.551" (141.00mm)
Datasheet
 Datasheet
EDA/CAD Models
013140140 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Design
Cover Included
Mfr
Material
Series
Color
Gray
Packaging
Bulk
Thickness
0.236" (6.00mm)
Part Status
Active
Features
Watertight
Container Type
Box
Ratings
Size / Dimension
15.906" L x 12.323" W (404.00mm x 313.00mm)
Shipping Info
Shipped from DigiKey
Height
5.551" (141.00mm)
Weight
15 lbs (6.8 kg)
Area (L x W)
196in² (1265cm²)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.3,752.52000kr.3,752.52
5kr.3,599.45800kr.17,997.29
Manufacturers Standard Package
Unit Price without VAT:kr.3,752.52000
Unit Price with VAT:kr.4,690.65000
Alternate Color
BOX ALUM 15.91"L X 12.32"W
In-Stock: 33
Unit Price: kr.3,966.62000