

012340110 | |
|---|---|
DigiKey Part Number | 902-1318-ND |
Manufacturer | |
Manufacturer Product Number | 012340110 |
Description | BOX ALUM GRAY 15.75"L X 9.06"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Gray Cover Included 15.748" L x 9.055" W (400.00mm x 230.00mm) X 4.370" (111.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 012340110 Models |
Category | Design Cover Included |
Mfr | Material |
Series | Color Gray |
Packaging Bulk | Thickness 0.157" (4.00mm) |
Part Status Active | Features Watertight |
Container Type Box | Ratings |
Size / Dimension 15.748" L x 9.055" W (400.00mm x 230.00mm) | Shipping Info Shipped from DigiKey |
Height 4.370" (111.00mm) | Weight 11 lbs (5 kg) |
Area (L x W) 143in² (923cm²) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2,284.78000 | kr.2,284.78 |
| Unit Price without VAT: | kr.2,284.78000 |
|---|---|
| Unit Price with VAT: | kr.2,855.97500 |

