

011626090 | |
|---|---|
DigiKey Part Number | 902-1110-ND |
Manufacturer | |
Manufacturer Product Number | 011626090 |
Description | BOX ALUM GRAY 10.24"L X 6.3"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Gray Cover Included 10.236" L x 6.299" W (260.00mm x 160.00mm) X 3.583" (91.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 011626090 Models |
Category | Design Cover Included |
Mfr | Material |
Series | Color Gray |
Packaging Bulk | Thickness 0.157" (4.00mm) |
Part Status Active | Features Watertight |
Container Type Box | Ratings |
Size / Dimension 10.236" L x 6.299" W (260.00mm x 160.00mm) | Shipping Info Shipped from DigiKey |
Height 3.583" (91.00mm) | Weight 4.4 lbs (2 kg) |
Area (L x W) 64.5in² (416cm²) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.859.07000 | kr.859.07 |
| 5 | kr.734.36200 | kr.3,671.81 |
| 10 | kr.687.18000 | kr.6,871.80 |
| Unit Price without VAT: | kr.859.07000 |
|---|---|
| Unit Price with VAT: | kr.1,073.83750 |

