



011616098 | |
---|---|
DigiKey Part Number | 902-1215-ND |
Manufacturer | |
Manufacturer Product Number | 011616098 |
Description | BOX ALUM UNPAINTED 6.3"L X 6.3"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Unpainted Cover Included 6.299" L x 6.299" W (160.00mm x 160.00mm) X 3.583" (91.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 6.299" L x 6.299" W (160.00mm x 160.00mm) | |
Height | 3.583" (91.00mm) | |
Area (L x W) | 39.7in² (256cm²) | |
Design | Cover Included | |
Material | ||
Color | Unpainted | |
Thickness | 0.157" (4.00mm) | |
Features | Watertight | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 3.1 lbs (1.4 kg) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.576.26000 | kr.576.26 |
5 | kr.492.60800 | kr.2,463.04 |
10 | kr.460.42200 | kr.4,604.22 |
25 | kr.438.32080 | kr.10,958.02 |
Unit Price without VAT: | kr.576.26000 |
---|---|
Unit Price with VAT: | kr.720.32500 |
