

010825050 | |
|---|---|
DigiKey Part Number | 902-1297-ND |
Manufacturer | |
Manufacturer Product Number | 010825050 |
Description | BOX ALUM GRAY 9.84"L X 3.15"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Gray Cover Included 9.843" L x 3.150" W (250.00mm x 80.00mm) X 2.047" (52.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 010825050 Models |
Category | Design Cover Included |
Mfr | Material |
Series | Color Gray |
Packaging Bulk | Thickness 0.157" (4.00mm) |
Part Status Active | Features Watertight |
Container Type Box | Ratings |
Size / Dimension 9.843" L x 3.150" W (250.00mm x 80.00mm) | Shipping Info Shipped from DigiKey |
Height 2.047" (52.00mm) | Weight 1.6 lbs (725.7 g) |
Area (L x W) 31.0in² (200cm²) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.487.54000 | kr.487.54 |
| 5 | kr.416.76600 | kr.2,083.83 |
| 10 | kr.389.53600 | kr.3,895.36 |
| 25 | kr.363.20600 | kr.9,080.15 |
| Unit Price without VAT: | kr.487.54000 |
|---|---|
| Unit Price with VAT: | kr.609.42500 |


