

010612000 | |
|---|---|
DigiKey Part Number | 010612000-ND |
Manufacturer | |
Manufacturer Product Number | 010612000 |
Description | BOX ALUM GRAY 4.53"L X 2.52"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Gray Cover Included 4.528" L x 2.520" W (115.00mm x 64.00mm) X 1.358" (34.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 010612000 Models |
Category | Design Cover Included |
Mfr | Material |
Series | Color Gray |
Packaging Bulk | Thickness 0.118" (3.00mm) |
Part Status Active | Features Watertight |
Container Type Box | Ratings |
Size / Dimension 4.528" L x 2.520" W (115.00mm x 64.00mm) | Shipping Info Shipped from DigiKey |
Height 1.358" (34.50mm) | Weight 0.5 lb (226.8 g) |
Area (L x W) 11.5in² (74cm²) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.256.39000 | kr.256.39 |
| Unit Price without VAT: | kr.256.39000 |
|---|---|
| Unit Price with VAT: | kr.320.48750 |

