

10000400 | |
|---|---|
DigiKey Part Number | 902-1139-ND |
Manufacturer | |
Manufacturer Product Number | 10000400 |
Description | CABLE GLAND 6-12MM PG13.5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA), Nylon PG13.5 Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bopla Enclosures | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.236" (6.00mm) | |
Outside Cable Diameter (Max) | 0.472" (12.00mm) | |
Thread Size | PG13.5 | |
Thread Length | 0.354" (9.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polyamide (PA), Nylon | |
Includes | - | |
Color | Gray | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -20°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.15000 | kr.15.15 |
| 10 | kr.12.88900 | kr.128.89 |
| 25 | kr.12.07880 | kr.301.97 |
| 50 | kr.11.50200 | kr.575.10 |
| 100 | kr.10.95170 | kr.1,095.17 |
| 300 | kr.10.13450 | kr.3,040.35 |
| 500 | kr.9.77564 | kr.4,887.82 |
| 1.000 | kr.9.30921 | kr.9,309.21 |
| 2.500 | kr.8.72673 | kr.21,816.83 |
| Unit Price without VAT: | kr.15.15000 |
|---|---|
| Unit Price with VAT: | kr.18.93750 |


