


YFZVFHTR36B | |
|---|---|
DigiKey Part Number | YFZVFHTR36BTR-ND - Tape & Reel (TR) YFZVFHTR36BCT-ND - Cut Tape (CT) YFZVFHTR36BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YFZVFHTR36B |
Description | DIODE ZENER 33.64V 500MW TUMD2M |
Customer Reference | |
Detailed Description | Zener Diode 33.64 V 500 mW ±2.53% Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | YFZVFHTR36B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2.53% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 75 Ohms | |
Current - Reverse Leakage @ Vr | 200 nA @ 27 V | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.89000 | kr.2.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.62774 | kr.1,883.22 |
| 6.000 | kr.0.56920 | kr.3,415.20 |
| 9.000 | kr.0.53934 | kr.4,854.06 |
| 15.000 | kr.0.50578 | kr.7,586.70 |
| 21.000 | kr.0.48591 | kr.10,204.11 |
| 30.000 | kr.0.46659 | kr.13,997.70 |
| 75.000 | kr.0.42418 | kr.31,813.50 |
| 150.000 | kr.0.41795 | kr.62,692.50 |
| Unit Price without VAT: | kr.2.89000 |
|---|---|
| Unit Price with VAT: | kr.3.61250 |

