


YFZVFHTR3.9B | |
|---|---|
DigiKey Part Number | YFZVFHTR3.9BTR-ND - Tape & Reel (TR) YFZVFHTR3.9BCT-ND - Cut Tape (CT) YFZVFHTR3.9BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YFZVFHTR3.9B |
Description | DIODE ZENER 4.03V 500MW TUMD2M |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.03 V 500 mW ±3.35% Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | YFZVFHTR3.9B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±3.35% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 50 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 1 V | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.05000 | kr.2.05 |
| 10 | kr.1.35000 | kr.13.50 |
| 100 | kr.0.59520 | kr.59.52 |
| 500 | kr.0.58880 | kr.294.40 |
| 1.000 | kr.0.58240 | kr.582.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.44160 | kr.1,324.80 |
| 6.000 | kr.0.42880 | kr.2,572.80 |
| 9.000 | kr.0.41600 | kr.3,744.00 |
| Unit Price without VAT: | kr.2.05000 |
|---|---|
| Unit Price with VAT: | kr.2.56250 |

