Zener Diode 14.26 V 500 mW ±2.56% Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 14.26 V 500 mW ±2.56% Surface Mount
YDZVFHTR27

YFZVFHTR15B

DigiKey Part Number
YFZVFHTR15BTR-ND - Tape & Reel (TR)
YFZVFHTR15BCT-ND - Cut Tape (CT)
YFZVFHTR15BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
YFZVFHTR15B
Description
DIODE ZENER 14.26V 500MW TUMD2M
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 14.26 V 500 mW ±2.56% Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
YFZVFHTR15B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2.56%
Power - Max
500 mW
Impedance (Max) (Zzt)
16 Ohms
Current - Reverse Leakage @ Vr
200 nA @ 11 V
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.598
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.09000kr.3.09
10kr.1.91000kr.19.10
100kr.1.20690kr.120.69
500kr.0.90188kr.450.94
1.000kr.0.80336kr.803.36
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.67796kr.2,033.88
6.000kr.0.61473kr.3,688.38
9.000kr.0.58249kr.5,242.41
15.000kr.0.54625kr.8,193.75
21.000kr.0.52478kr.11,020.38
30.000kr.0.50391kr.15,117.30
Manufacturers Standard Package
Unit Price without VAT:kr.3.09000
Unit Price with VAT:kr.3.86250