


VS6V0UA1LBTBR1 | |
|---|---|
DigiKey Part Number | 846-VS6V0UA1LBTBR1TR-ND - Tape & Reel (TR) 846-VS6V0UA1LBTBR1CT-ND - Cut Tape (CT) 846-VS6V0UA1LBTBR1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS6V0UA1LBTBR1 |
Description | 6V 600W, HIGHLY RELIABLE, TRANSI |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10.3V Clamp 58.3A Ipp Tvs Diode Surface Mount SMBP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 6V | |
Voltage - Breakdown (Min) | 6.67V | |
Voltage - Clamping (Max) @ Ipp | 10.3V | |
Current - Peak Pulse (10/1000µs) | 58.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.71000 | kr.7.71 |
| 10 | kr.4.84100 | kr.48.41 |
| 100 | kr.3.19030 | kr.319.03 |
| 500 | kr.2.47934 | kr.1,239.67 |
| 1.000 | kr.2.25043 | kr.2,250.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.95964 | kr.5,878.92 |
| 6.000 | kr.1.81325 | kr.10,879.50 |
| 9.000 | kr.1.73868 | kr.15,648.12 |
| 15.000 | kr.1.67480 | kr.25,122.00 |
| Unit Price without VAT: | kr.7.71000 |
|---|---|
| Unit Price with VAT: | kr.9.63750 |


