
VS5V0BL1QST18R | |
|---|---|
DigiKey Part Number | 846-VS5V0BL1QST18RTR-ND - Tape & Reel (TR) 846-VS5V0BL1QST18RCT-ND - Cut Tape (CT) 846-VS5V0BL1QST18RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS5V0BL1QST18R |
Description | TVS DIODE 5VWM 17VC SMD1006 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 17V Clamp 1.8A (8/20µs) Ipp Tvs Diode Surface Mount SMD1006 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 1.8A (8/20µs) |
Mfr | Power - Peak Pulse 30.6W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TA) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5V (Max) | Package / Case 2-SMD, No Lead |
Voltage - Breakdown (Min) 7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 17V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.11000 | kr.3.11 |
| 10 | kr.1.90800 | kr.19.08 |
| 100 | kr.1.20650 | kr.120.65 |
| 500 | kr.0.90244 | kr.451.22 |
| 1.000 | kr.0.80398 | kr.803.98 |
| 2.000 | kr.0.72108 | kr.1,442.16 |
| 5.000 | kr.0.63120 | kr.3,156.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18.000 | kr.0.53541 | kr.9,637.38 |
| 36.000 | kr.0.49503 | kr.17,821.08 |
| 54.000 | kr.0.47445 | kr.25,620.30 |
| 90.000 | kr.0.45134 | kr.40,620.60 |
| 126.000 | kr.0.43766 | kr.55,145.16 |
| Unit Price without VAT: | kr.3.11000 |
|---|---|
| Unit Price with VAT: | kr.3.88750 |

