


VS43VLNVWMTR | |
|---|---|
DigiKey Part Number | 846-VS43VLNVWMTR-ND - Tape & Reel (TR) 846-VS43VLNVWMTRCT-ND - Cut Tape (CT) 846-VS43VLNVWMTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS43VLNVWMTR |
Description | TVS DIODE 43VWM 69.4VC PMDE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 69.4V Clamp 2.8A Ipp Tvs Diode Surface Mount PMDE |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 43V (Max) | |
Voltage - Breakdown (Min) | 48V | |
Voltage - Clamping (Max) @ Ipp | 69.4V | |
Current - Peak Pulse (10/1000µs) | 2.8A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, Flat Leads | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.86000 | kr.3.86 |
| 10 | kr.2.57200 | kr.25.72 |
| 100 | kr.1.71420 | kr.171.42 |
| 500 | kr.1.30028 | kr.650.14 |
| 1.000 | kr.1.25398 | kr.1,253.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.09014 | kr.3,270.42 |
| 6.000 | kr.0.91370 | kr.5,482.20 |
| 9.000 | kr.0.88850 | kr.7,996.50 |
| 15.000 | kr.0.88219 | kr.13,232.85 |
| 21.000 | kr.0.87589 | kr.18,393.69 |
| Unit Price without VAT: | kr.3.86000 |
|---|---|
| Unit Price with VAT: | kr.4.82500 |

