


VS26VUA1VWMTFTR | |
|---|---|
DigiKey Part Number | 846-VS26VUA1VWMTFTR-ND - Tape & Reel (TR) 846-VS26VUA1VWMTFTRCT-ND - Cut Tape (CT) 846-VS26VUA1VWMTFTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS26VUA1VWMTFTR |
Description | TVS DIODE 26VWM 42.1VC PMDE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 42.1V Clamp 4.8A Ipp Tvs Diode Surface Mount PMDE |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 4.8A |
Mfr | Power - Peak Pulse 200W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Operating Temperature 150°C (TJ) |
Type Zener | Grade Automotive |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 26V (Max) | Package / Case 2-SMD, Flat Leads |
Voltage - Breakdown (Min) 28.6V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 42.1V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.26000 | kr.5.26 |
| 10 | kr.3.27600 | kr.32.76 |
| 100 | kr.2.11270 | kr.211.27 |
| 500 | kr.1.61084 | kr.805.42 |
| 1.000 | kr.1.44885 | kr.1,448.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.24292 | kr.3,728.76 |
| 6.000 | kr.1.13919 | kr.6,835.14 |
| 9.000 | kr.1.08632 | kr.9,776.88 |
| 15.000 | kr.1.02692 | kr.15,403.80 |
| 21.000 | kr.0.99174 | kr.20,826.54 |
| 30.000 | kr.0.95756 | kr.28,726.80 |
| Unit Price without VAT: | kr.5.26000 |
|---|---|
| Unit Price with VAT: | kr.6.57500 |


