RBR1VWM60ATR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RBR1VWM60ATR
2 SMD

VS16VUA1VWMTR

DigiKey Part Number
846-VS16VUA1VWMTR-ND - Tape & Reel (TR)
846-VS16VUA1VWMTRCT-ND - Cut Tape (CT)
846-VS16VUA1VWMTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VS16VUA1VWMTR
Description
TVS DIODE 16VWM 26VC PMDE
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
26V Clamp 7.7A Ipp Tvs Diode Surface Mount PMDE
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
16V (Max)
Voltage - Breakdown (Min)
18V
Voltage - Clamping (Max) @ Ipp
26V
Current - Peak Pulse (10/1000µs)
7.7A
Power - Peak Pulse
200W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
2-SMD, Flat Leads
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.202
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.87000kr.3.87
10kr.2.58000kr.25.80
100kr.1.71960kr.171.96
500kr.1.30432kr.652.16
1.000kr.1.28316kr.1,283.16
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.08721kr.3,261.63
6.000kr.0.98608kr.5,916.48
9.000kr.0.96711kr.8,703.99
15.000kr.0.82127kr.12,319.05
21.000kr.0.79216kr.16,635.36
30.000kr.0.76387kr.22,916.10
75.000kr.0.74175kr.55,631.25
Manufacturers Standard Package
Unit Price without VAT:kr.3.87000
Unit Price with VAT:kr.4.83750