


VS13VUA1LBTBR1 | |
|---|---|
DigiKey Part Number | 846-VS13VUA1LBTBR1TR-ND - Tape & Reel (TR) 846-VS13VUA1LBTBR1CT-ND - Cut Tape (CT) 846-VS13VUA1LBTBR1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS13VUA1LBTBR1 |
Description | TVS DIODE 13VWM 21.5VC SMBP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 21.5V Clamp 28A Ipp Tvs Diode Surface Mount SMBP |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 21.5V |
Mfr | Current - Peak Pulse (10/1000µs) 28A |
Series | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 13V (Max) | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 14.4V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.61000 | kr.7.61 |
| 10 | kr.4.74900 | kr.47.49 |
| 100 | kr.3.11100 | kr.311.10 |
| 500 | kr.2.40780 | kr.1,203.90 |
| 1.000 | kr.2.18128 | kr.2,181.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.89350 | kr.5,680.50 |
| 6.000 | kr.1.74860 | kr.10,491.60 |
| 9.000 | kr.1.67480 | kr.15,073.20 |
| 15.000 | kr.1.59187 | kr.23,878.05 |
| 21.000 | kr.1.54278 | kr.32,398.38 |
| 30.000 | kr.1.49508 | kr.44,852.40 |
| Unit Price without VAT: | kr.7.61000 |
|---|---|
| Unit Price with VAT: | kr.9.51250 |

