VS20VUA1LAMTR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS12VUA1LAMTFTR

DigiKey Part Number
VS12VUA1LAMTFTR-ND - Tape & Reel (TR)
VS12VUA1LAMTFCT-ND - Cut Tape (CT)
VS12VUA1LAMTFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VS12VUA1LAMTFTR
Description
TVS DIODE 12VWM 19.9VC PMDTM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
19.9V Clamp 30.2A Ipp Tvs Diode Surface Mount PMDTM
Datasheet
 Datasheet
EDA/CAD Models
VS12VUA1LAMTFTR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
12V
Voltage - Breakdown (Min)
13.3V
Voltage - Clamping (Max) @ Ipp
19.9V
Current - Peak Pulse (10/1000µs)
30.2A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SOD-128
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 567
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.00000kr.4.00
10kr.2.34100kr.23.41
100kr.1.86410kr.186.41
500kr.1.62540kr.812.70
1.000kr.1.50285kr.1,502.85
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.18035kr.3,541.05
6.000kr.1.15778kr.6,946.68
9.000kr.1.13681kr.10,231.29
Manufacturers Standard Package
Unit Price without VAT:kr.4.00000
Unit Price with VAT:kr.5.00000