
VS12VBA1HST15R | |
|---|---|
DigiKey Part Number | 846-VS12VBA1HST15RTR-ND - Tape & Reel (TR) 846-VS12VBA1HST15RCT-ND - Cut Tape (CT) 846-VS12VBA1HST15RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS12VBA1HST15R |
Description | TVS DIODE 12VWM 14VC DSN0603-2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 14V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount DSN0603-2, SOD-962, SMD0603 |
Datasheet | Datasheet |
EDA/CAD Models | VS12VBA1HST15R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V (Max) | |
Voltage - Breakdown (Min) | 12.5V | |
Voltage - Clamping (Max) @ Ipp | 14V | |
Current - Peak Pulse (10/1000µs) | 5A (8/20µs) | |
Power - Peak Pulse | 70W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.09000 | kr.1.09 |
| 10 | kr.0.72000 | kr.7.20 |
| 100 | kr.0.26360 | kr.26.36 |
| 500 | kr.0.25720 | kr.128.60 |
| 1.000 | kr.0.25077 | kr.250.77 |
| 2.000 | kr.0.24756 | kr.495.12 |
| 5.000 | kr.0.24434 | kr.1,221.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.18647 | kr.2,797.05 |
| Unit Price without VAT: | kr.1.09000 |
|---|---|
| Unit Price with VAT: | kr.1.36250 |






