
VS11VUA1LAMTR | |
|---|---|
DigiKey Part Number | 846-VS11VUA1LAMTR-ND - Tape & Reel (TR) 846-VS11VUA1LAMCT-ND - Cut Tape (CT) 846-VS11VUA1LAMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS11VUA1LAMTR |
Description | TVS DIODE 11VWM 18.2VC PMDTM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 18.2V Clamp 33A Ipp Tvs Diode Surface Mount PMDTM |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 11V (Max) | |
Voltage - Breakdown (Min) | 12.2V | |
Voltage - Clamping (Max) @ Ipp | 18.2V | |
Current - Peak Pulse (10/1000µs) | 33A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-128 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.39000 | kr.5.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.29002 | kr.3,870.06 |
| 6.000 | kr.1.18495 | kr.7,109.70 |
| 9.000 | kr.1.13142 | kr.10,182.78 |
| 15.000 | kr.1.07126 | kr.16,068.90 |
| 21.000 | kr.1.03565 | kr.21,748.65 |
| 30.000 | kr.1.01440 | kr.30,432.00 |
| Unit Price without VAT: | kr.5.39000 |
|---|---|
| Unit Price with VAT: | kr.6.73750 |

