VDZT2R10B is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 39.852
Unit Price: kr.1.48000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 51
Unit Price: kr.1.61000
Datasheet

Similar


onsemi
In Stock: 1.960
Unit Price: kr.2.12000
Datasheet
Zener Diode 10 V 100 mW ±2% Surface Mount VMD2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VDZT2R10B

DigiKey Part Number
VDZT2R10BTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VDZT2R10B
Description
DIODE ZENER 10V 100MW VMD2
Customer Reference
Detailed Description
Zener Diode 10 V 100 mW ±2% Surface Mount VMD2
Datasheet
 Datasheet
EDA/CAD Models
VDZT2R10B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
100 mW
Impedance (Max) (Zzt)
30 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 7 V
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
VMD2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes