Similar

US6T7TR | |
|---|---|
DigiKey Part Number | US6T7TR-ND - Tape & Reel (TR) US6T7CT-ND - Cut Tape (CT) US6T7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | US6T7TR |
Description | TRANS PNP 30V 1.5A TUMT6 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 30 V 1.5 A 280MHz 1 W Surface Mount TUMT6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1.5 A | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Vce Saturation (Max) @ Ib, Ic | 370mV @ 50mA, 1A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 270 @ 100mA, 2V | |
Power - Max | 1 W | |
Frequency - Transition | 280MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Flat Leads | |
Supplier Device Package | TUMT6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.75000 | kr.6.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.66477 | kr.4,994.31 |
| 6.000 | kr.1.53563 | kr.9,213.78 |
| 9.000 | kr.1.46984 | kr.13,228.56 |
| 15.000 | kr.1.39593 | kr.20,938.95 |
| 21.000 | kr.1.37441 | kr.28,862.61 |
| Unit Price without VAT: | kr.6.75000 |
|---|---|
| Unit Price with VAT: | kr.8.43750 |


