Clamp Ipp Tvs Diode Surface Mount SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UMZU6.2NFMT106

DigiKey Part Number
846-UMZU6.2NFMT106TR-ND - Tape & Reel (TR)
846-UMZU6.2NFMT106CT-ND - Cut Tape (CT)
846-UMZU6.2NFMT106DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UMZU6.2NFMT106
Description
TVS DIODE 5.5VWM SOT323
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Clamp Ipp Tvs Diode Surface Mount SOT-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power Line Protection
No
Mfr
Applications
General Purpose
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Frequency
8pF @ 1MHz
Part Status
Active
Operating Temperature
150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Unidirectional Channels
2
Package / Case
SC-70, SOT-323
Voltage - Reverse Standoff (Typ)
5.5V (Max)
Supplier Device Package
Voltage - Breakdown (Min)
5.9V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.715
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.11000kr.3.11
10kr.1.90800kr.19.08
100kr.1.20650kr.120.65
500kr.0.90244kr.451.22
1.000kr.0.80398kr.803.98
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.67878kr.2,036.34
6.000kr.0.61564kr.3,693.84
9.000kr.0.58344kr.5,250.96
15.000kr.0.54725kr.8,208.75
21.000kr.0.52582kr.11,042.22
30.000kr.0.50498kr.15,149.40
Manufacturers Standard Package
Unit Price without VAT:kr.3.11000
Unit Price with VAT:kr.3.88750