Direct

UMZ6.8ENTR | |
|---|---|
DigiKey Part Number | UMZ6.8ENTR-ND - Tape & Reel (TR) UMZ6.8ENCT-ND - Cut Tape (CT) UMZ6.8ENDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMZ6.8ENTR |
Description | DIODE ZENER ARRAY 6.8V UMD5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 2 Pair Common Anode 6.8 V 200 mW ±5% UMD5 |
Datasheet | Datasheet |
EDA/CAD Models | UMZ6.8ENTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Configuration | 2 Pair Common Anode | |
Voltage - Zener (Nom) (Vz) | 6.8 V | |
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 40 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 3.5 V | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | UMD5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.22000 | kr.3.22 |
| 10 | kr.2.36000 | kr.23.60 |
| 100 | kr.1.49820 | kr.149.82 |
| 500 | kr.1.15432 | kr.577.16 |
| 1.000 | kr.0.95164 | kr.951.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.72659 | kr.2,179.77 |
| 6.000 | kr.0.71928 | kr.4,315.68 |
| 9.000 | kr.0.71206 | kr.6,408.54 |
| 15.000 | kr.0.66755 | kr.10,013.25 |
| 21.000 | kr.0.63496 | kr.13,334.16 |
| Unit Price without VAT: | kr.3.22000 |
|---|---|
| Unit Price with VAT: | kr.4.02500 |


