
UMX4NTR | |
|---|---|
DigiKey Part Number | UMX4NTR-ND - Tape & Reel (TR) UMX4NCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | UMX4NTR |
Description | TRANS 2NPN DUAL 20V 50MA UMT6 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 NPN (Dual) 20V 50mA 1.5GHz 150mW Surface Mount UMT6 |
Datasheet | Datasheet |
EDA/CAD Models | UMX4NTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Last Time Buy | |
Transistor Type | 2 NPN (Dual) | |
Current - Collector (Ic) (Max) | 50mA | |
Voltage - Collector Emitter Breakdown (Max) | 20V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 4mA, 20mA | |
Current - Collector Cutoff (Max) | 500nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 56 @ 10mA, 10V | |
Power - Max | 150mW | |
Frequency - Transition | 1.5GHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | UMT6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.29000 | kr.3.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.72937 | kr.2,188.11 |
| 6.000 | kr.0.66328 | kr.3,979.68 |
| 9.000 | kr.0.62961 | kr.5,666.49 |
| 15.000 | kr.0.59175 | kr.8,876.25 |
| 21.000 | kr.0.56932 | kr.11,955.72 |
| 30.000 | kr.0.54753 | kr.16,425.90 |
| 75.000 | kr.0.50560 | kr.37,920.00 |
| Unit Price without VAT: | kr.3.29000 |
|---|---|
| Unit Price with VAT: | kr.4.11250 |





