
UMT2222AT106 | |
|---|---|
DigiKey Part Number | UMT2222AT106TR-ND - Tape & Reel (TR) UMT2222AT106CT-ND - Cut Tape (CT) UMT2222AT106DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMT2222AT106 |
Description | TRANS NPN 40V 0.6A UMT3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 600 mA 300MHz 200 mW Surface Mount UMT3 |
Datasheet | Datasheet |
EDA/CAD Models | UMT2222AT106 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 600 mA | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 1V @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 150mA, 10V | |
Power - Max | 200 mW | |
Frequency - Transition | 300MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | UMT3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.12000 | kr.2.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.44738 | kr.1,342.14 |
| 6.000 | kr.0.40326 | kr.2,419.56 |
| 9.000 | kr.0.38076 | kr.3,426.84 |
| 15.000 | kr.0.35545 | kr.5,331.75 |
| 21.000 | kr.0.34046 | kr.7,149.66 |
| 30.000 | kr.0.32589 | kr.9,776.70 |
| 75.000 | kr.0.29390 | kr.22,042.50 |
| 150.000 | kr.0.27413 | kr.41,119.50 |
| Unit Price without VAT: | kr.2.12000 |
|---|---|
| Unit Price with VAT: | kr.2.65000 |

