Diode Array 2 Pair Common Anode 80 V 100mA Surface Mount 6-TSSOP, SC-88, SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UMP11NTN

DigiKey Part Number
UMP11NTNTR-ND - Tape & Reel (TR)
UMP11NTNCT-ND - Cut Tape (CT)
UMP11NTNDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UMP11NTN
Description
DIODE ARRAY GP 80V 100MA UMD6
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode Array 2 Pair Common Anode 80 V 100mA Surface Mount 6-TSSOP, SC-88, SOT-363
Datasheet
 Datasheet
EDA/CAD Models
UMP11NTN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
2 Pair Common Anode
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
80 V
Current - Average Rectified (Io) (per Diode)
100mA
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
100 nA @ 70 V
Operating Temperature - Junction
150°C (Max)
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
UMD6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.731
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.18000kr.4.18
10kr.2.56600kr.25.66
100kr.1.64350kr.164.35
500kr.1.24460kr.622.30
1.000kr.1.11599kr.1,115.99
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.95237kr.2,857.11
6.000kr.0.86993kr.5,219.58
9.000kr.0.82791kr.7,451.19
15.000kr.0.78068kr.11,710.20
21.000kr.0.75272kr.15,807.12
30.000kr.0.72554kr.21,766.20
75.000kr.0.69926kr.52,444.50
Manufacturers Standard Package
Unit Price without VAT:kr.4.18000
Unit Price with VAT:kr.5.22500