
UMN11NTN | |
|---|---|
DigiKey Part Number | UMN11NTNTR-ND - Tape & Reel (TR) UMN11NTNCT-ND - Cut Tape (CT) UMN11NTNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMN11NTN |
Description | DIODE ARRAY GP 80V 100MA UMD6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 2 Pair Common Cathode 80 V 100mA Surface Mount 6-TSSOP, SC-88, SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | UMN11NTN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 2 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 80 V | |
Current - Average Rectified (Io) (per Diode) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 70 V | |
Operating Temperature - Junction | 150°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | UMD6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.63000 | kr.4.63 |
| 10 | kr.2.85900 | kr.28.59 |
| 100 | kr.1.83540 | kr.183.54 |
| 500 | kr.1.39354 | kr.696.77 |
| 1.000 | kr.1.25101 | kr.1,251.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.06968 | kr.3,209.04 |
| 6.000 | kr.0.97832 | kr.5,869.92 |
| 9.000 | kr.0.93175 | kr.8,385.75 |
| 15.000 | kr.0.87944 | kr.13,191.60 |
| 21.000 | kr.0.84846 | kr.17,817.66 |
| 30.000 | kr.0.81834 | kr.24,550.20 |
| Unit Price without VAT: | kr.4.63000 |
|---|---|
| Unit Price with VAT: | kr.5.78750 |



