
UMZ36NUMTL | |
|---|---|
DigiKey Part Number | 846-UMZ36NUMTLTR-ND - Tape & Reel (TR) 846-UMZ36NUMTLCT-ND - Cut Tape (CT) 846-UMZ36NUMTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMZ36NUMTL |
Description | TVS DIODE 33VWM UMD3F |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount UMD3F |
Datasheet | Datasheet |
Category | Power Line Protection No |
Mfr | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Type Zener | Package / Case SC-85 |
Unidirectional Channels 2 | Supplier Device Package |
Voltage - Reverse Standoff (Typ) 33V | Base Product Number |
Voltage - Breakdown (Min) 35.07V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.11000 | kr.3.11 |
| 10 | kr.1.90800 | kr.19.08 |
| 100 | kr.1.20650 | kr.120.65 |
| 500 | kr.0.90244 | kr.451.22 |
| 1.000 | kr.0.80398 | kr.803.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.62851 | kr.1,885.53 |
| 6.000 | kr.0.57003 | kr.3,420.18 |
| 9.000 | kr.0.54022 | kr.4,861.98 |
| 15.000 | kr.0.51747 | kr.7,762.05 |
| Unit Price without VAT: | kr.3.11000 |
|---|---|
| Unit Price with VAT: | kr.3.88750 |

