
UMN10NFHTR | |
|---|---|
DigiKey Part Number | 846-UMN10NFHTR-ND - Tape & Reel (TR) 846-UMN10NFHCT-ND - Cut Tape (CT) 846-UMN10NFHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMN10NFHTR |
Description | DIODE ARRAY GP 80V 100MA UMD6 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode Array 3 Independent 80 V 100mA Surface Mount 6-TSSOP, SC-88, SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 3 Independent | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 80 V | |
Current - Average Rectified (Io) (per Diode) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 70 V | |
Operating Temperature - Junction | 150°C (Max) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | UMD6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.16000 | kr.3.16 |
| 10 | kr.2.15400 | kr.21.54 |
| 100 | kr.1.48870 | kr.148.87 |
| 500 | kr.1.12360 | kr.561.80 |
| 1.000 | kr.1.00568 | kr.1,005.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.74265 | kr.2,227.95 |
| 6.000 | kr.0.65145 | kr.3,908.70 |
| 9.000 | kr.0.64285 | kr.5,785.65 |
| 15.000 | kr.0.63967 | kr.9,595.05 |
| 21.000 | kr.0.63776 | kr.13,392.96 |
| 30.000 | kr.0.63589 | kr.19,076.70 |
| 75.000 | kr.0.61275 | kr.45,956.25 |
| Unit Price without VAT: | kr.3.16000 |
|---|---|
| Unit Price with VAT: | kr.3.95000 |

