Bipolar (BJT) Transistor NPN + Diode (Isolated) 50 V 150 mA 180MHz 150 mW Surface Mount UMT5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UML2NTR

DigiKey Part Number
UML2NTR-ND - Tape & Reel (TR)
UML2NCT-ND - Cut Tape (CT)
UML2NDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UML2NTR
Description
TRANS NPN 50V 0.15A UMT5
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN + Diode (Isolated) 50 V 150 mA 180MHz 150 mW Surface Mount UMT5
Datasheet
 Datasheet
EDA/CAD Models
UML2NTR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Transistor Type
Current - Collector (Ic) (Max)
150 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Vce Saturation (Max) @ Ib, Ic
400mV @ 5mA, 50mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
120 @ 1mA, 6V
Power - Max
150 mW
Frequency - Transition
180MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
UMT5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.093
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.02000kr.3.02
10kr.1.86500kr.18.65
100kr.1.18050kr.118.05
500kr.0.88412kr.442.06
1.000kr.0.78825kr.788.25
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.66628kr.1,998.84
6.000kr.0.60476kr.3,628.56
9.000kr.0.57341kr.5,160.69
15.000kr.0.53816kr.8,072.40
21.000kr.0.51728kr.10,862.88
30.000kr.0.49698kr.14,909.40
75.000kr.0.45245kr.33,933.75
Manufacturers Standard Package
Unit Price without VAT:kr.3.02000
Unit Price with VAT:kr.3.77500