
UMH4NTN | |
|---|---|
DigiKey Part Number | 846-UMH4NTNTR-ND - Tape & Reel (TR) 846-UMH4NTNCT-ND - Cut Tape (CT) 846-UMH4NTNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMH4NTN |
Description | TRANS PREBIAS 2NPN 50V UMT6 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 250MHz 150mW Surface Mount UMT6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 NPN - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 10kOhms | |
Resistor - Emitter Base (R2) | - | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 1mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 1mA, 10mA | |
Current - Collector Cutoff (Max) | 500nA (ICBO) | |
Frequency - Transition | 250MHz | |
Power - Max | 150mW | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | UMT6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.17000 | kr.3.17 |
| 10 | kr.1.94600 | kr.19.46 |
| 100 | kr.1.23380 | kr.123.38 |
| 500 | kr.0.92400 | kr.462.00 |
| 1.000 | kr.0.82388 | kr.823.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.69636 | kr.2,089.08 |
| 6.000 | kr.0.63208 | kr.3,792.48 |
| 9.000 | kr.0.59931 | kr.5,393.79 |
| 15.000 | kr.0.56246 | kr.8,436.90 |
| 21.000 | kr.0.54064 | kr.11,353.44 |
| 30.000 | kr.0.51943 | kr.15,582.90 |
| Unit Price without VAT: | kr.3.17000 |
|---|---|
| Unit Price with VAT: | kr.3.96250 |

