Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 250MHz 150mW Surface Mount UMT6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UMH2NTN

DigiKey Part Number
UMH2NTNTR-ND - Tape & Reel (TR)
UMH2NTNCT-ND - Cut Tape (CT)
UMH2NTNDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UMH2NTN
Description
TRANS PREBIAS 2NPN 50V UMT6
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 250MHz 150mW Surface Mount UMT6
Datasheet
 Datasheet
EDA/CAD Models
UMH2NTN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
2 NPN - Pre-Biased (Dual)
Current - Collector (Ic) (Max)
100mA
Voltage - Collector Emitter Breakdown (Max)
50V
Resistor - Base (R1)
47kOhms
Resistor - Emitter Base (R2)
47kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
68 @ 5mA, 5V
Vce Saturation (Max) @ Ib, Ic
300mV @ 500µA, 10mA
Current - Collector Cutoff (Max)
500nA
Frequency - Transition
250MHz
Power - Max
150mW
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
UMT6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.776
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.02000kr.3.02
10kr.1.86500kr.18.65
100kr.1.18050kr.118.05
500kr.0.88412kr.442.06
1.000kr.0.78825kr.788.25
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.66628kr.1,998.84
6.000kr.0.60476kr.3,628.56
9.000kr.0.57341kr.5,160.69
15.000kr.0.53816kr.8,072.40
21.000kr.0.51728kr.10,862.88
30.000kr.0.49698kr.14,909.40
75.000kr.0.45245kr.33,933.75
Manufacturers Standard Package
Unit Price without VAT:kr.3.02000
Unit Price with VAT:kr.3.77500