
UMH2NTN | |
---|---|
DigiKey Part Number | UMH2NTNTR-ND - Tape & Reel (TR) UMH2NTNCT-ND - Cut Tape (CT) UMH2NTNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMH2NTN |
Description | TRANS PREBIAS 2NPN 50V UMT6 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 250MHz 150mW Surface Mount UMT6 |
Datasheet | Datasheet |
EDA/CAD Models | UMH2NTN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 NPN - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 47kOhms | |
Resistor - Emitter Base (R2) | 47kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 68 @ 5mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 250MHz | |
Power - Max | 150mW | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | UMT6 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.3.01000 | kr.3.01 |
10 | kr.1.85600 | kr.18.56 |
100 | kr.1.17500 | kr.117.50 |
500 | kr.0.88000 | kr.440.00 |
1.000 | kr.0.78458 | kr.784.58 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.0.66317 | kr.1,989.51 |
6.000 | kr.0.60194 | kr.3,611.64 |
9.000 | kr.0.57073 | kr.5,136.57 |
15.000 | kr.0.53565 | kr.8,034.75 |
21.000 | kr.0.51487 | kr.10,812.27 |
30.000 | kr.0.49466 | kr.14,839.80 |
75.000 | kr.0.45034 | kr.33,775.50 |
Unit Price without VAT: | kr.3.01000 |
---|---|
Unit Price with VAT: | kr.3.76250 |