
UMG4NTR | |
|---|---|
DigiKey Part Number | UMG4NTR-ND - Tape & Reel (TR) UMG4NCT-ND - Cut Tape (CT) UMG4NDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMG4NTR |
Description | TRANS PREBIAS 2NPN 50V UMT5 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 250MHz 150mW Surface Mount UMT5 |
Datasheet | Datasheet |
EDA/CAD Models | UMG4NTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 NPN - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 10kOhms | |
Resistor - Emitter Base (R2) | - | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 1mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 1mA, 10mA | |
Current - Collector Cutoff (Max) | - | |
Frequency - Transition | 250MHz | |
Power - Max | 150mW | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | UMT5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.22000 | kr.3.22 |
| 10 | kr.1.97400 | kr.19.74 |
| 100 | kr.1.25130 | kr.125.13 |
| 500 | kr.0.93710 | kr.468.55 |
| 1.000 | kr.0.83558 | kr.835.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.70625 | kr.2,118.75 |
| 6.000 | kr.0.64105 | kr.3,846.30 |
| 9.000 | kr.0.60781 | kr.5,470.29 |
| 15.000 | kr.0.57044 | kr.8,556.60 |
| 21.000 | kr.0.54832 | kr.11,514.72 |
| 30.000 | kr.0.52680 | kr.15,804.00 |
| Unit Price without VAT: | kr.3.22000 |
|---|---|
| Unit Price with VAT: | kr.4.02500 |

