Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 250MHz 300mW Surface Mount UMT5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UMG1NTR

DigiKey Part Number
UMG1NTR-ND - Tape & Reel (TR)
UMG1NCT-ND - Cut Tape (CT)
UMG1NDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UMG1NTR
Description
TRANS PREBIAS 2NPN 50V UMT5
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 250MHz 300mW Surface Mount UMT5
Datasheet
 Datasheet
EDA/CAD Models
UMG1NTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
2 NPN - Pre-Biased (Dual)
Current - Collector (Ic) (Max)
100mA
Voltage - Collector Emitter Breakdown (Max)
50V
Resistor - Base (R1)
22kOhms
Resistor - Emitter Base (R2)
22kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
56 @ 5mA, 5V
Vce Saturation (Max) @ Ib, Ic
300mV @ 500µA, 10mA
Current - Collector Cutoff (Max)
500nA
Frequency - Transition
250MHz
Power - Max
300mW
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
UMT5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.129
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.89000kr.2.89
10kr.1.76800kr.17.68
100kr.1.11750kr.111.75
500kr.0.83500kr.417.50
1.000kr.0.74382kr.743.82
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.62774kr.1,883.22
6.000kr.0.56920kr.3,415.20
9.000kr.0.53934kr.4,854.06
15.000kr.0.50578kr.7,586.70
21.000kr.0.48591kr.10,204.11
30.000kr.0.46659kr.13,997.70
75.000kr.0.42418kr.31,813.50
150.000kr.0.41795kr.62,692.50
Manufacturers Standard Package
Unit Price without VAT:kr.2.89000
Unit Price with VAT:kr.3.61250