UM6K1NTN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UMB9NTN

DigiKey Part Number
UMB9NTNTR-ND - Tape & Reel (TR)
UMB9NTNCT-ND - Cut Tape (CT)
UMB9NTNDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UMB9NTN
Description
TRANS PREBIAS 2PNP 50V UMT6
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) 2 PNP - Pre-Biased (Dual) 50V 100mA 250MHz 150mW Surface Mount UMT6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Transistor Type
2 PNP - Pre-Biased (Dual)
Current - Collector (Ic) (Max)
100mA
Voltage - Collector Emitter Breakdown (Max)
50V
Resistor - Base (R1)
10kOhms
Resistor - Emitter Base (R2)
47kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
68 @ 5mA, 5V
Vce Saturation (Max) @ Ib, Ic
300mV @ 250µA, 5mA
Current - Collector Cutoff (Max)
500nA
Frequency - Transition
250MHz
Power - Max
150mW
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
UMT6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.932
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.62000kr.2.62
10kr.1.61300kr.16.13
100kr.1.01500kr.101.50
500kr.0.75648kr.378.24
1.000kr.0.67283kr.672.83
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.56636kr.1,699.08
6.000kr.0.51264kr.3,075.84
9.000kr.0.48526kr.4,367.34
15.000kr.0.45447kr.6,817.05
21.000kr.0.43623kr.9,160.83
30.000kr.0.41850kr.12,555.00
75.000kr.0.37959kr.28,469.25
150.000kr.0.36800kr.55,200.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.62000
Unit Price with VAT:kr.3.27500