
UMB2NFHATN | |
|---|---|
DigiKey Part Number | UMB2NFHATNTR-ND - Tape & Reel (TR) UMB2NFHATNCT-ND - Cut Tape (CT) UMB2NFHATNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMB2NFHATN |
Description | TRANS PREBIAS 2PNP 100MA UMT6 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 PNP Pre-Biased (Dual) 100mA 250MHz 150mW Surface Mount UMT6 |
Datasheet | Datasheet |
EDA/CAD Models | UMB2NFHATN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 PNP Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | - | |
Resistor - Base (R1) | 47kOhms | |
Resistor - Emitter Base (R2) | 47kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 68 @ 5mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | - | |
Frequency - Transition | 250MHz | |
Power - Max | 150mW | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | UMT6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.92000 | kr.1.92 |
| 10 | kr.1.18400 | kr.11.84 |
| 100 | kr.0.73980 | kr.73.98 |
| 500 | kr.0.54618 | kr.273.09 |
| 1.000 | kr.0.48339 | kr.483.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.40337 | kr.1,210.11 |
| 6.000 | kr.0.36297 | kr.2,177.82 |
| 9.000 | kr.0.34236 | kr.3,081.24 |
| 15.000 | kr.0.31919 | kr.4,787.85 |
| 21.000 | kr.0.30546 | kr.6,414.66 |
| 30.000 | kr.0.29211 | kr.8,763.30 |
| 75.000 | kr.0.26281 | kr.19,710.75 |
| 150.000 | kr.0.24470 | kr.36,705.00 |
| Unit Price without VAT: | kr.1.92000 |
|---|---|
| Unit Price with VAT: | kr.2.40000 |

