Direct
Parametric Equivalent

UMB11NFHATN | |
|---|---|
DigiKey Part Number | 846-UMB11NFHATNTR-ND - Tape & Reel (TR) 846-UMB11NFHATNCT-ND - Cut Tape (CT) 846-UMB11NFHATNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMB11NFHATN |
Description | TRANS PREBIAS 2PNP 50V UMT6 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 PNP - Pre-Biased (Dual) 50V 100mA 250MHz 150mW Surface Mount UMT6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 PNP - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 10kOhms | |
Resistor - Emitter Base (R2) | 10kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 30 @ 5mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 250MHz | |
Power - Max | 150mW | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | UMT6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.09000 | kr.3.09 |
| 10 | kr.1.89000 | kr.18.90 |
| 100 | kr.1.19660 | kr.119.66 |
| 500 | kr.0.89622 | kr.448.11 |
| 1.000 | kr.0.79925 | kr.799.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.67584 | kr.2,027.52 |
| 6.000 | kr.0.61361 | kr.3,681.66 |
| 9.000 | kr.0.58187 | kr.5,236.83 |
| 15.000 | kr.0.54620 | kr.8,193.00 |
| 21.000 | kr.0.52508 | kr.11,026.68 |
| 30.000 | kr.0.50455 | kr.15,136.50 |
| 75.000 | kr.0.45948 | kr.34,461.00 |
| Unit Price without VAT: | kr.3.09000 |
|---|---|
| Unit Price with VAT: | kr.3.86250 |



